
FSA2567MPX | |
|---|---|
DigiKey Part Number | FSA2567MPXTR-ND - Tape & Reel (TR) FSA2567MPXCT-ND - Cut Tape (CT) FSA2567MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2567MPX |
Description | IC SWITCH 4PDT 16MLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 16-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2567MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 4PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 475MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.81900 | kr.38.19 |
| 25 | kr.3.43600 | kr.85.90 |
| 100 | kr.3.01570 | kr.301.57 |
| 250 | kr.2.81556 | kr.703.89 |
| 500 | kr.2.69482 | kr.1,347.41 |
| 1.000 | kr.2.59553 | kr.2,595.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47281 | kr.7,418.43 |
| 6.000 | kr.2.41276 | kr.14,476.56 |
| 9.000 | kr.2.38268 | kr.21,444.12 |
| 15.000 | kr.2.34936 | kr.35,240.40 |
| 21.000 | kr.2.32990 | kr.48,927.90 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |











