
FSA2269L10X | |
|---|---|
DigiKey Part Number | FSA2269L10XTR-ND - Tape & Reel (TR) FSA2269L10XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA2269L10X |
Description | IC SWITCH DUAL SPDT 10MICROPAK |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-MicroPak™ |
EDA/CAD Models | FSA2269L10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 300mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.90000 | kr.12.90 |
| 10 | kr.8.01700 | kr.80.17 |
| 25 | kr.6.74400 | kr.168.60 |
| 100 | kr.5.30380 | kr.530.38 |
| 250 | kr.4.59628 | kr.1,149.07 |
| 500 | kr.4.16064 | kr.2,080.32 |
| 1.000 | kr.3.79583 | kr.3,795.83 |
| Unit Price without VAT: | kr.12.90000 |
|---|---|
| Unit Price with VAT: | kr.16.12500 |

