10-MicroPak Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2269L10X

DigiKey Part Number
FSA2269L10XTR-ND - Tape & Reel (TR)
FSA2269L10XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA2269L10X
Description
IC SWITCH DUAL SPDT 10MICROPAK
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 10-MicroPak™
EDA/CAD Models
FSA2269L10X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
300mOhm (Typ)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
50MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.775
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.90000kr.12.90
10kr.8.01700kr.80.17
25kr.6.74400kr.168.60
100kr.5.30380kr.530.38
250kr.4.59628kr.1,149.07
500kr.4.16064kr.2,080.32
1.000kr.3.79583kr.3,795.83
Unit Price without VAT:kr.12.90000
Unit Price with VAT:kr.16.12500