10-MicroPak Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2267AL10X

DigiKey Part Number
FSA2267AL10XTR-ND - Tape & Reel (TR)
FSA2267AL10XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA2267AL10X
Description
IC SWITCH DUAL SPDT 10MICROPAK
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 10-MicroPak™
EDA/CAD Models
FSA2267AL10X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
350mOhm (Typ)
Voltage - Supply, Single (V+)
2.3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
45MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.45000kr.4.45
10kr.3.13500kr.31.35
25kr.2.81480kr.70.37
100kr.2.46200kr.246.20
250kr.2.29364kr.573.41
500kr.2.19196kr.1,095.98
Unit Price without VAT:kr.4.45000
Unit Price with VAT:kr.5.56250