Diode 1000 V 8A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS8M

DigiKey Part Number
FS8MTR-ND - Tape & Reel (TR)
FS8MCT-ND - Cut Tape (CT)
FS8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS8M
Description
DIODE STANDARD 1000V 8A TO2773
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FS8M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.37 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
118pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.886
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.5.93500kr.59.35
100kr.4.85470kr.485.47
500kr.3.83460kr.1,917.30
1.000kr.3.50634kr.3,506.34
2.000kr.3.49345kr.6,986.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.23379kr.16,168.95
10.000kr.3.10311kr.31,031.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000