FQS4901TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11.930
Unit Price: kr.7.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.051
Unit Price: kr.18.32000
Datasheet
Mosfet Array 400V 450mA 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQS4901TF

DigiKey Part Number
FQS4901TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQS4901TF
Description
MOSFET 2N-CH 400V 0.45A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 400V 450mA 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FQS4901TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
400V
Current - Continuous Drain (Id) @ 25°C
450mA
Rds On (Max) @ Id, Vgs
4.2Ohm @ 225mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
210pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable