
JB15HBPF-BH | |
|---|---|
DigiKey Part Number | JB15HBPF-BH-ND |
Manufacturer | |
Manufacturer Product Number | JB15HBPF-BH |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HBPF-BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Operating Force | 265gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.42000 | kr.57.42 |
| 10 | kr.47.70400 | kr.477.04 |
| 25 | kr.44.18680 | kr.1,104.67 |
| 100 | kr.39.47890 | kr.3,947.89 |
| 250 | kr.36.81380 | kr.9,203.45 |
| 500 | kr.35.03862 | kr.17,519.31 |
| 1.000 | kr.33.46346 | kr.33,463.46 |
| Unit Price without VAT: | kr.57.42000 |
|---|---|
| Unit Price with VAT: | kr.71.77500 |

