FQPF5N50CYDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 148
Unit Price: kr.19.02000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2
Unit Price: kr.13.12000
Datasheet
N-Channel 500 V 5A (Tc) 38W (Tc) Through Hole TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF5N50CYDTU

DigiKey Part Number
FQPF5N50CYDTU-ND
Manufacturer
Manufacturer Product Number
FQPF5N50CYDTU
Description
MOSFET N-CH 500V 5A TO220F-3
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 38W (Tc) Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220F-3 (Y-Forming)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP9NK50ZFPSTMicroelectronics148497-12057-5-NDkr.19.02000Similar
TK5A55D(STA4,Q,M)Toshiba Semiconductor and Storage2TK5A55D(STA4QM)-NDkr.13.12000Similar
Obsolete
Marketplace Stock: 4.664 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.664In Stock
Ships from Flip Electronics