FQP9N30 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.689
Unit Price: kr.19.03000
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: kr.20.51000
Datasheet
N-Channel 300 V 9A (Tc) 98W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP9N30

DigiKey Part Number
FQP9N30-ND
Manufacturer
Manufacturer Product Number
FQP9N30
Description
MOSFET N-CH 300V 9A TO220-3
Customer Reference
Detailed Description
N-Channel 300 V 9A (Tc) 98W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP9N30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
98W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes