FQP3N80C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.3.26811
Datasheet

Similar


STMicroelectronics
In Stock: 1.220
Unit Price: kr.10.93000
Datasheet

Similar


STMicroelectronics
In Stock: 867
Unit Price: kr.16.27000
Datasheet

Similar


STMicroelectronics
In Stock: 850
Unit Price: kr.17.68000
Datasheet
N-Channel 800 V 3A (Tc) 107W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP3N80C

DigiKey Part Number
FQP3N80CFS-ND
Manufacturer
Manufacturer Product Number
FQP3N80C
Description
MOSFET N-CH 800V 3A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 3A (Tc) 107W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP3N80C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.8Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
705 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes