FQD4N25TM-WS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.0.00000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FQD4N25TM-WS

DigiKey Part Number
FQD4N25TM-WSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD4N25TM-WS
Description
MOSFET N-CH 250V 3A DPAK
Customer Reference
Detailed Description
N-Channel 250 V 3A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.158 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.505In Stock
Ships from Flip Electronics
3.653In Stock
Ships from Rochester Electronics, LLC