


FQD3P50TM | |
|---|---|
DigiKey Part Number | FQD3P50TMTR-ND - Tape & Reel (TR) FQD3P50TMCT-ND - Cut Tape (CT) FQD3P50TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD3P50TM |
Description | MOSFET P-CH 500V 2.1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 500 V 2.1A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9Ohm @ 1.05A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.7.19400 | kr.71.94 |
| 100 | kr.5.34270 | kr.534.27 |
| 500 | kr.4.38516 | kr.2,192.58 |
| 1.000 | kr.4.11750 | kr.4,117.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.62427 | kr.9,060.68 |
| 5.000 | kr.3.37993 | kr.16,899.65 |
| 7.500 | kr.3.36400 | kr.25,230.00 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |











