


FQD2P40TM | |
|---|---|
DigiKey Part Number | FQD2P40TMTR-ND - Tape & Reel (TR) FQD2P40TMCT-ND - Cut Tape (CT) FQD2P40TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD2P40TM |
Description | MOSFET P-CH 400V 1.56A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.56A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD2P40TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5Ohm @ 780mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.43500 | kr.64.35 |
| 100 | kr.4.28080 | kr.428.08 |
| 500 | kr.3.35678 | kr.1,678.39 |
| 1.000 | kr.3.05943 | kr.3,059.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.55842 | kr.6,396.05 |
| 5.000 | kr.2.37247 | kr.11,862.35 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |


