FQB8N60CTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.060
Unit Price: kr.30.37000
Datasheet

Similar


Vishay Siliconix
In Stock: 67
Unit Price: kr.36.20000
Datasheet

Similar


Vishay Siliconix
In Stock: 450
Unit Price: kr.36.20000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.12.77510
Datasheet

Similar


Vishay Siliconix
In Stock: 169
Unit Price: kr.36.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.5.03929
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.4.05177
Datasheet

Similar


Vishay Siliconix
In Stock: 225
Unit Price: kr.15.85000
Datasheet

Similar


STMicroelectronics
In Stock: 3.569
Unit Price: kr.14.65000
Datasheet

Similar


STMicroelectronics
In Stock: 454
Unit Price: kr.27.83000
Datasheet

Similar


STMicroelectronics
In Stock: 197
Unit Price: kr.14.90000
Datasheet
N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB8N60CTM

DigiKey Part Number
FQB8N60CTMFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB8N60CTM
Description
MOSFET N-CH 600V 7.5A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1255 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable