


FQB4N80TM | |
|---|---|
DigiKey Part Number | FQB4N80TMTR-ND - Tape & Reel (TR) FQB4N80TMCT-ND - Cut Tape (CT) FQB4N80TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB4N80TM |
Description | MOSFET N-CH 800V 3.9A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3.9A (Tc) 3.13W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.13W (Ta), 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1.95A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.13.39700 | kr.133.97 |
| 100 | kr.9.25920 | kr.925.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.63099 | kr.5,304.79 |
| 1.600 | kr.6.15885 | kr.9,854.16 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |

