P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB34P10TM

DigiKey Part Number
FQB34P10TMTR-ND - Tape & Reel (TR)
FQB34P10TMCT-ND - Cut Tape (CT)
FQB34P10TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB34P10TM
Description
MOSFET P-CH 100V 33.5A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 33.5A (Tc) 3.75W (Ta), 155W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB34P10TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 16.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 155W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.21000kr.25.21
10kr.16.55100kr.165.51
100kr.11.61900kr.1,161.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.04299kr.7,234.39
1.600kr.8.48117kr.13,569.87
Manufacturers Standard Package
Unit Price without VAT:kr.25.21000
Unit Price with VAT:kr.31.51250