


FQB34N20LTM | |
|---|---|
DigiKey Part Number | FQB34N20LTMTR-ND - Tape & Reel (TR) FQB34N20LTMCT-ND - Cut Tape (CT) FQB34N20LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB34N20LTM |
Description | MOSFET N-CH 200V 31A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 31A (Tc) 3.13W (Ta), 180W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB34N20LTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 15.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.26000 | kr.29.26 |
| 10 | kr.19.33500 | kr.193.35 |
| 100 | kr.13.69720 | kr.1,369.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.75345 | kr.8,602.76 |
| 1.600 | kr.10.36838 | kr.16,589.41 |
| Unit Price without VAT: | kr.29.26000 |
|---|---|
| Unit Price with VAT: | kr.36.57500 |




