12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF3380UCX

DigiKey Part Number
488-FPF3380UCXTR-ND - Tape & Reel (TR)
488-FPF3380UCXCT-ND - Cut Tape (CT)
488-FPF3380UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF3380UCX
Description
28V OVP WITH LOW ON-RESIS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (1.83x1.29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 23V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
15mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.83x1.29)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Factory Stock: 68.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.5.44400kr.54.44
25kr.4.92280kr.123.07
100kr.4.34920kr.434.92
250kr.4.07616kr.1,019.04
500kr.3.91140kr.1,955.70
1.000kr.3.77596kr.3,775.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.57262kr.14,290.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750