Power Switch/Driver 1:1 2A 9-WLCSP (1.22x1.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 2A 9-WLCSP (1.22x1.22)
onsemi USB Type-C Solutions | Digi-Key Daily

FPF2495UCX

DigiKey Part Number
FPF2495UCXTR-ND - Tape & Reel (TR)
FPF2495UCXCT-ND - Cut Tape (CT)
FPF2495UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2495UCX
Description
IC PWR LOAD SWITCH 1:1 9WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2A 9-WLCSP (1.22x1.22)
Datasheet
 Datasheet
EDA/CAD Models
FPF2495UCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
9-WLCSP (1.22x1.22)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.014
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.4.32700kr.43.27
25kr.3.89920kr.97.48
100kr.3.43170kr.343.17
250kr.3.20832kr.802.08
500kr.3.07354kr.1,536.77
1.000kr.2.96275kr.2,962.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.82581kr.8,477.43
6.000kr.2.75884kr.16,553.04
9.000kr.2.72527kr.24,527.43
15.000kr.2.68811kr.40,321.65
21.000kr.2.66639kr.55,994.19
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000