


FPF2495UCX | |
|---|---|
DigiKey Part Number | FPF2495UCXTR-ND - Tape & Reel (TR) FPF2495UCXCT-ND - Cut Tape (CT) FPF2495UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2495UCX |
Description | IC PWR LOAD SWITCH 1:1 9WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2A 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2495UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 10 | kr.4.34100 | kr.43.41 |
| 25 | kr.3.91120 | kr.97.78 |
| 100 | kr.3.44240 | kr.344.24 |
| 250 | kr.3.21828 | kr.804.57 |
| 500 | kr.3.08310 | kr.1,541.55 |
| 1.000 | kr.2.97197 | kr.2,971.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.83460 | kr.8,503.80 |
| 6.000 | kr.2.76742 | kr.16,604.52 |
| 9.000 | kr.2.73375 | kr.24,603.75 |
| 15.000 | kr.2.69647 | kr.40,447.05 |
| 21.000 | kr.2.67468 | kr.56,168.28 |
| Unit Price without VAT: | kr.6.06000 |
|---|---|
| Unit Price with VAT: | kr.7.57500 |

