


FPF2290BUCX-F130 | |
|---|---|
DigiKey Part Number | FPF2290BUCX-F130TR-ND - Tape & Reel (TR) FPF2290BUCX-F130CT-ND - Cut Tape (CT) FPF2290BUCX-F130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2290BUCX-F130 |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83) |
Datasheet | Datasheet |
Category | Voltage - Load 2.5V ~ 23V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Obsolete | Fault Protection Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 12-WLCSP (1.29x1.83) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |

