Power Switch/Driver 1:1 N-Channel 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2260ATMX

DigiKey Part Number
488-FPF2260ATMXTR-ND - Tape & Reel (TR)
488-FPF2260ATMXCT-ND - Cut Tape (CT)
488-FPF2260ATMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2260ATMX
Description
POWER SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
-
Voltage - Load
4V ~ 22V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
12-X2QFN (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.974
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.2.71300kr.27.13
25kr.2.42800kr.60.70
100kr.2.11740kr.211.74
250kr.1.96940kr.492.35
500kr.1.88014kr.940.07
1.000kr.1.80657kr.1,806.57
2.500kr.1.72890kr.4,322.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.68210kr.8,410.50
10.000kr.1.64358kr.16,435.80
15.000kr.1.62429kr.24,364.35
25.000kr.1.60292kr.40,073.00
35.000kr.1.59042kr.55,664.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500