
FPF2109 | |
|---|---|
DigiKey Part Number | FPF2109TR-ND - Tape & Reel (TR) FPF2109CT-ND - Cut Tape (CT) FPF2109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2109 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 125mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.5.89000 | kr.58.90 |
| 25 | kr.5.33160 | kr.133.29 |
| 100 | kr.4.71900 | kr.471.90 |
| 250 | kr.4.42640 | kr.1,106.60 |
| 500 | kr.4.25010 | kr.2,125.05 |
| 1.000 | kr.4.10498 | kr.4,104.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.92575 | kr.11,777.25 |
| 6.000 | kr.3.83802 | kr.23,028.12 |
| 9.000 | kr.3.79410 | kr.34,146.90 |
| 15.000 | kr.3.74543 | kr.56,181.45 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |


