Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2003

DigiKey Part Number
FPF2003TR-ND - Tape & Reel (TR)
FPF2003CT-ND - Cut Tape (CT)
FPF2003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2003
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FPF2003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
50mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.115
Factory Stock: 33.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.96700kr.39.67
25kr.3.57520kr.89.38
100kr.3.13980kr.313.98
250kr.2.93260kr.733.15
500kr.2.80772kr.1,403.86
1.000kr.2.70491kr.2,704.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.57794kr.7,733.82
6.000kr.2.51580kr.15,094.80
9.000kr.2.48469kr.22,362.21
15.000kr.2.45021kr.36,753.15
21.000kr.2.43007kr.51,031.47
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250