FPAMxxLH60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPAM50LH60

DigiKey Part Number
FPAM50LH60-ND
Manufacturer
Manufacturer Product Number
FPAM50LH60
Description
IGBT IPM 600V 50A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 600 V 50 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FPAM50LH60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
2 Phase
Current
50 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable