
FPAM30LH60 | |
|---|---|
DigiKey Part Number | FPAM30LH60-ND |
Manufacturer | |
Manufacturer Product Number | FPAM30LH60 |
Description | IGBT IPM 600V 30A 32-PWRDIP MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 30 A 32-PowerDIP Module (1.370", 34.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPAM30LH60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module (1.370", 34.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.83000 | kr.194.83 |
| 48 | kr.122.98438 | kr.5,903.25 |
| Unit Price without VAT: | kr.194.83000 |
|---|---|
| Unit Price with VAT: | kr.243.53750 |

