
FODM3063R2 | |
|---|---|
DigiKey Part Number | FODM3063R2TR-ND - Tape & Reel (TR) FODM3063R2CT-ND - Cut Tape (CT) FODM3063R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3063R2 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.74800 | kr.97.48 |
| 100 | kr.7.45370 | kr.745.37 |
| 500 | kr.6.44298 | kr.3,221.49 |
| 1.000 | kr.6.11319 | kr.6,113.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.75344 | kr.14,383.60 |
| 5.000 | kr.5.52935 | kr.27,646.75 |
| 7.500 | kr.5.41469 | kr.40,610.18 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |


