Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3052R2-NF098

DigiKey Part Number
FODM3052R2-NF098TR-ND - Tape & Reel (TR)
FODM3052R2-NF098CT-ND - Cut Tape (CT)
FODM3052R2-NF098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM3052R2-NF098
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM3052R2-NF098 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
300µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.583
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.22000kr.10.22
10kr.7.25300kr.72.53
100kr.5.46290kr.546.29
500kr.4.67010kr.2,335.05
1.000kr.4.41124kr.4,411.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.96970kr.9,924.25
5.000kr.3.80031kr.19,001.55
7.500kr.3.71357kr.27,851.77
12.500kr.3.61572kr.45,196.50
17.500kr.3.55759kr.62,257.82
Manufacturers Standard Package
Unit Price without VAT:kr.10.22000
Unit Price with VAT:kr.12.77500