


FODM214R2 | |
|---|---|
DigiKey Part Number | 488-FODM214R2TR-ND - Tape & Reel (TR) 488-FODM214R2CT-ND - Cut Tape (CT) 488-FODM214R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM214R2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM214R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.17000 | kr.31.70 |
| 100 | kr.2.30580 | kr.230.58 |
| 500 | kr.1.91974 | kr.959.87 |
| 1.000 | kr.1.79307 | kr.1,793.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63018 | kr.4,890.54 |
| 6.000 | kr.1.54724 | kr.9,283.44 |
| 9.000 | kr.1.50474 | kr.13,542.66 |
| 15.000 | kr.1.45677 | kr.21,851.55 |
| 21.000 | kr.1.42824 | kr.29,993.04 |
| 30.000 | kr.1.40043 | kr.42,012.90 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

