
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 140% @ 1mA | |
Current Transfer Ratio (Max) | 380% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 6µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.10.30100 | kr.103.01 |
| 50 | kr.7.73740 | kr.386.87 |
| 100 | kr.6.91830 | kr.691.83 |
| 250 | kr.6.03564 | kr.1,508.91 |
| 500 | kr.5.49282 | kr.2,746.41 |
| 1.000 | kr.5.03822 | kr.5,038.22 |
| 2.500 | kr.4.54846 | kr.11,371.15 |
| 5.000 | kr.4.43438 | kr.22,171.90 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |




