
FOD8482TR2 | |
|---|---|
DigiKey Part Number | 488-FOD8482TR2CT-ND - Cut Tape (CT) 488-FOD8482TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8482TR2 |
Description | OPTOISO 5KV 1CH GATE DVR 6SOP |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |


