Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD817SD

DigiKey Part Number
FOD817SDTR-ND - Tape & Reel (TR)
FOD817SDCT-ND - Cut Tape (CT)
FOD817SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD817SD
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD817SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-2XSMT&RIsocom Components 2004 LTD1.54858-SFH615A-2XSMT&RCT-NDkr.3.53000Similar
SFH615A-3XSMT&RIsocom Components 2004 LTD1.075SFH615A-3XSMCT-NDkr.3.59000Similar
SFH615A-4XSMIsocom Components 2004 LTD1.369SFH615A-4XSM-NDkr.1.69350Similar
SFH615A-4XSMT&RIsocom Components 2004 LTD2.27258-SFH615A-4XSMT&RCT-NDkr.3.59000Similar
SFH617A-3XSMT&RIsocom Components 2004 LTD2.09058-SFH617A-3XSMT&RCT-NDkr.4.10000Similar
In-Stock: 16.446
Factory Stock: 58.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.23100kr.22.31
100kr.1.60120kr.160.12
500kr.1.31598kr.657.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.17515kr.1,175.15
2.000kr.1.09842kr.2,196.84
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750