
FOD8143SD | |
|---|---|
DigiKey Part Number | FOD8143SDTR-ND - Tape & Reel (TR) FOD8143SDCT-ND - Cut Tape (CT) FOD8143SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8143SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 105°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.1.94380 | kr.194.38 |
| 500 | kr.1.60820 | kr.804.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44026 | kr.1,440.26 |
| 2.000 | kr.1.35011 | kr.2,700.22 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

