FOD617B300W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 26.954
Unit Price: kr.2.76000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 762
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 706
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 391
Unit Price: kr.6.69000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD617B300W

DigiKey Part Number
FOD617B300W-ND
Manufacturer
Manufacturer Product Number
FOD617B300W
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
FOD617B300W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes