
FOD4218SD | |
|---|---|
DigiKey Part Number | FOD4218SDTR-ND - Tape & Reel (TR) FOD4218SDCT-ND - Cut Tape (CT) FOD4218SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4218SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.13.18800 | kr.131.88 |
| 100 | kr.10.22880 | kr.1,022.88 |
| 500 | kr.8.92742 | kr.4,463.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.50348 | kr.8,503.48 |
| 2.000 | kr.8.14456 | kr.16,289.12 |
| 3.000 | kr.7.96079 | kr.23,882.37 |
| 5.000 | kr.7.75354 | kr.38,767.70 |
| 7.000 | kr.7.63033 | kr.53,412.31 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

