
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.18000 | kr.18.18 |
50 | kr.9.62300 | kr.481.15 |
100 | kr.8.88260 | kr.888.26 |
500 | kr.7.63916 | kr.3,819.58 |
1.000 | kr.7.25702 | kr.7,257.02 |
2.000 | kr.6.94378 | kr.13,887.56 |
5.000 | kr.6.61440 | kr.33,072.00 |
Unit Price without VAT: | kr.18.18000 |
---|---|
Unit Price with VAT: | kr.22.72500 |