
FOD3120SD | |
|---|---|
DigiKey Part Number | FOD3120SDTR-ND - Tape & Reel (TR) FOD3120SDCT-ND - Cut Tape (CT) FOD3120SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3120SD |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.08000 | kr.16.08 |
| 10 | kr.11.61300 | kr.116.13 |
| 100 | kr.8.95180 | kr.895.18 |
| 500 | kr.7.78132 | kr.3,890.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.39990 | kr.7,399.90 |
| 2.000 | kr.7.07689 | kr.14,153.78 |
| 3.000 | kr.6.91146 | kr.20,734.38 |
| 5.000 | kr.6.72483 | kr.33,624.15 |
| 7.000 | kr.6.61393 | kr.46,297.51 |
| Unit Price without VAT: | kr.16.08000 |
|---|---|
| Unit Price with VAT: | kr.20.10000 |

