
FOD3180SV | |
|---|---|
DigiKey Part Number | FOD3180SV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3180SV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3180SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 75ns, 55ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.15.13000 | kr.151.30 |
| 100 | kr.11.80930 | kr.1,180.93 |
| 500 | kr.10.35128 | kr.5,175.64 |
| 1.000 | kr.9.87661 | kr.9,876.61 |
| 2.000 | kr.9.47477 | kr.18,949.54 |
| 5.000 | kr.9.03704 | kr.45,185.20 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |

