
FOD050LR2 | |
|---|---|
DigiKey Part Number | FOD050LR2TR-ND - Tape & Reel (TR) FOD050LR2CT-ND - Cut Tape (CT) FOD050LR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD050LR2 |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.82477 | kr.9,561.92 |
| 5.000 | kr.3.65992 | kr.18,299.60 |
| 7.500 | kr.3.57551 | kr.26,816.33 |
| 12.500 | kr.3.48032 | kr.43,504.00 |
| 17.500 | kr.3.42373 | kr.59,915.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.6.74700 | kr.67.47 |
| 100 | kr.5.07230 | kr.507.23 |
| 500 | kr.4.33144 | kr.2,165.72 |
| 1.000 | kr.4.08924 | kr.4,089.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.6.69400 | kr.66.94 |
| 100 | kr.5.03300 | kr.503.30 |
| 500 | kr.4.29786 | kr.2,148.93 |
| 1.000 | kr.4.05754 | kr.4,057.54 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

