FNB51560TD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 374
Unit Price: kr.131.75000
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 20-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 20-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNB51560TD1

DigiKey Part Number
FNB51560TD1OS-ND
Manufacturer
Manufacturer Product Number
FNB51560TD1
Description
IGBT IPM 600V 15A 20-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 20-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
15 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
20-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

52In Stock
Ships from Flip Electronics