Power Driver Module IGBT 3 Phase 600 V 15 A 26-PowerDIP Module (1.024", 26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 15 A 26-PowerDIP Module (1.024", 26.00mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNB41560B2

DigiKey Part Number
FNB41560B2-ND
Manufacturer
Manufacturer Product Number
FNB41560B2
Description
IGBT IPM 600V 15A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 15 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
15 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2000Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNA41560onsemi119FNA41560-NDkr.106.41000Parametric Equivalent
FNA41560B2onsemi55FNA41560B2-NDkr.105.00000Parametric Equivalent
FNB41560onsemi744FNB41560-NDkr.98.78000Parametric Equivalent
In-Stock: 19
Factory Stock: 2.160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.112.82000kr.112.82
12kr.78.32500kr.939.90
108kr.61.49093kr.6,641.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.112.82000
Unit Price with VAT:kr.141.02500