Power Driver Module IGBT 3 Phase 600 V 10 A 26-PowerDIP Module (1.024", 26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNA41060B7V

DigiKey Part Number
488-FNA41060B7V-ND
Manufacturer
Manufacturer Product Number
FNA41060B7V
Description
IGBT IPM 600V 10A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 Phase
Manufacturer
onsemi
Current
10 A
Series
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
IGBT
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNB41060onsemi247FNB41060-NDkr.97.70000Parametric Equivalent
FNB41060B2onsemi391FNB41060B2-NDkr.95.42000Parametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.100.36000kr.100.36
72kr.65.37681kr.4,707.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.100.36000
Unit Price with VAT:kr.125.45000