FNA23060 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6
Unit Price: kr.38.46000
Datasheet
FNA21012A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FNA21012A
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNA23060

DigiKey Part Number
488-FNA23060-ND
Manufacturer
Manufacturer Product Number
FNA23060
Description
IGBT IPM 600V 30A 34-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 34-PowerDIP Module (1.480", 37.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
30 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
34-PowerDIP Module (1.480", 37.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.