Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMT1030R

DigiKey Part Number
FMT1030R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMT1030R
Description
MEMS AHRS MODULE 3D ORIENTATION
Customer Reference
Detailed Description
Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Grade
-
Qualification
-
Package / Case
28-LCC Module
Supplier Device Package
28-PLCC (12.1x12.1)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.