
FMB3906 | |
|---|---|
DigiKey Part Number | FMB3906TR-ND - Tape & Reel (TR) FMB3906CT-ND - Cut Tape (CT) FMB3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMB3906 |
Description | TRANS 2PNP 40V 200MA SUPERSOT-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMB3906 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 700mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56100 | kr.25.61 |
| 100 | kr.1.63640 | kr.163.64 |
| 500 | kr.1.23732 | kr.618.66 |
| 1.000 | kr.1.10855 | kr.1,108.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89119 | kr.2,673.57 |
| 6.000 | kr.0.81330 | kr.4,879.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


