
| FLZ22VD | |
|---|---|
| DigiKey Part Number | FLZ22VDTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FLZ22VD | 
| Description | DIODE ZENER 22.2V 500MW SOD80 | 
| Customer Reference | |
| Detailed Description | Zener Diode 22.2 V 500 mW ±3% Surface Mount SOD-80 | 
| EDA/CAD Models | FLZ22VD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±3% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 25.6 Ohms | |
| Current - Reverse Leakage @ Vr | 133 nA @ 17 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark