
| FLS2100XS | |
|---|---|
| DigiKey Part Number | FLS2100XS-ND | 
| Manufacturer | |
| Manufacturer Product Number | FLS2100XS | 
| Description | IC LED DRIVER RGLTR 10.5A 9SIP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Dimming 10.5A 9-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FLS2100XS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | DC DC Regulator | |
| Topology | - | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | - | |
| Voltage - Supply (Max) | - | |
| Voltage - Output | - | |
| Current - Output / Channel | 10.5A | |
| Frequency | - | |
| Dimming | - | |
| Applications | Lighting | |
| Operating Temperature | -40°C ~ 130°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 10-SIP Module, 9 Leads, Formed Leads | |
| Supplier Device Package | 9-SIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark