
FL7921RMX | |
|---|---|
DigiKey Part Number | FL7921RMXTR-ND - Tape & Reel (TR) FL7921RMXCT-ND - Cut Tape (CT) FL7921RMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL7921RMX |
Description | IC LED DRIVER OFFL PWM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Flyback, Step-Up (Boost) PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL7921RMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.38600 | kr.73.86 |
| 25 | kr.6.70760 | kr.167.69 |
| 100 | kr.5.95900 | kr.595.90 |
| 250 | kr.5.60228 | kr.1,400.57 |
| 500 | kr.5.38710 | kr.2,693.55 |
| 1.000 | kr.5.34094 | kr.5,340.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.87663 | kr.12,191.57 |
| 5.000 | kr.4.76719 | kr.23,835.95 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

