FJV4110RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32.235
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV4110RMTF

DigiKey Part Number
FJV4110RMTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV4110RMTF
Description
TRANS PREBIAS PNP 40V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV4110RMTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Obsolete
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2113LT1Gonsemi32.235MMUN2113LT1GOSCT-NDkr.1.08000Similar
MMUN2113LT3Gonsemi0MMUN2113LT3GOSCT-NDkr.1.08000Similar
DTA114TKAT146Rohm Semiconductor3.000DTA114TKAT146CT-NDkr.1.71000Similar
DTB123TKT146Rohm Semiconductor0DTB123TKT146CT-NDkr.3.61000Similar
PDTA114TT,215Nexperia USA Inc.01727-1688-1-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable