Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar

FJV4105RMTF | |
|---|---|
DigiKey Part Number | FJV4105RMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJV4105RMTF |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2132LT1G | onsemi | 20.581 | MMUN2132LT1GOSCT-ND | kr.0.95000 | Similar |
| MMUN2133LT1G | onsemi | 8.898 | MMUN2133LT1GOSCT-ND | kr.0.89000 | Similar |
| MUN2132T1G | onsemi | 2.800 | 488-MUN2132T1GCT-ND | kr.1.27000 | Similar |
| MUN2133T1G | onsemi | 210.000 | MUN2133T1G-ND | kr.0.23395 | Similar |
| NSVMMUN2133LT1G | onsemi | 0 | NSVMMUN2133LT1GOSCT-ND | kr.1.14000 | Similar |






